
4512 | |
|---|---|
DigiKey Part Number | 4512EB-ND |
Manufacturer | |
Manufacturer Product Number | 4512 |
Description | BUSS FUSEBLOCK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Orientation Horizontal and Vertical |
Mounting Type | Termination Style Screw Terminal, Pressure Plate |
For Use With/Related Products 5mm x 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,50000 € | 35,50 € |
| 5 | 29,45000 € | 147,25 € |
| 10 | 27,16900 € | 271,69 € |
| 50 | 22,50060 € | 1.125,03 € |
| 100 | 20,73080 € | 2.073,08 € |
| 250 | 18,58616 € | 4.646,54 € |
| Unit Price without VAT: | 35,50000 € |
|---|---|
| Unit Price with VAT: | 42,24500 € |

