Fuse Block 15 A 500V 1 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 15 A 500V 1 Circuit Cartridge Chassis Mount
3833-2
3833-2

3833-2

DigiKey Part Number
283-4825-ND
Manufacturer
Manufacturer Product Number
3833-2
Description
BUSS FUSEBLOCK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fuse Block 15 A 500V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
15 A
For Use With/Related Products
-
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
Horizontal
Termination Style
Screw Terminal
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,88000 €33,88 €
528,10800 €140,54 €
1025,93000 €259,30 €
5021,47600 €1.073,80 €
10019,78760 €1.978,76 €
25017,74156 €4.435,39 €
50016,32232 €8.161,16 €
Manufacturers Standard Package
Unit Price without VAT:33,88000 €
Unit Price with VAT:40,31720 €