



3833-1 | |
|---|---|
DigiKey Part Number | 283-3833-1-ND |
Manufacturer | |
Manufacturer Product Number | 3833-1 |
Description | BUSS FUSEBLOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 250V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | - | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 € | 24,36 € |
| 5 | 20,21600 € | 101,08 € |
| 10 | 18,65000 € | 186,50 € |
| 50 | 15,45160 € | 772,58 € |
| 100 | 14,23970 € | 1.423,97 € |
| 250 | 12,77172 € | 3.192,93 € |
| 500 | 11,75362 € | 5.876,81 € |
| Unit Price without VAT: | 24,36000 € |
|---|---|
| Unit Price with VAT: | 28,98840 € |

