



3828-2 | |
|---|---|
DigiKey Part Number | 283-4823-ND |
Manufacturer | |
Manufacturer Product Number | 3828-2 |
Description | FUSE BLOCK CART 250V 30A CHASSIS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 250V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1" L (6.35mm x 25.4mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 8AG, 1/4" x 1" (SFE-14) | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,87000 € | 28,87 € |
| 5 | 23,95200 € | 119,76 € |
| 10 | 22,09700 € | 220,97 € |
| 50 | 18,30480 € | 915,24 € |
| 100 | 16,86740 € | 1.686,74 € |
| 250 | 15,12588 € | 3.781,47 € |
| 500 | 13,91792 € | 6.958,96 € |
| Unit Price without VAT: | 28,87000 € |
|---|---|
| Unit Price with VAT: | 34,35530 € |











