
3823-1 | |
|---|---|
DigiKey Part Number | 283-4822-ND |
Manufacturer | |
Manufacturer Product Number | 3823-1 |
Description | BUSS FUSEBLOCK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 1 Circuit Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Size | - | |
For Use With/Related Products | - | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,91000 € | 20,91 € |
| 5 | 17,34800 € | 86,74 € |
| 10 | 16,00500 € | 160,05 € |
| 50 | 13,26280 € | 663,14 € |
| 100 | 12,22370 € | 1.222,37 € |
| 250 | 10,96512 € | 2.741,28 € |
| 500 | 10,09240 € | 5.046,20 € |
| Unit Price without VAT: | 20,91000 € |
|---|---|
| Unit Price with VAT: | 24,88290 € |

