
3250HV2-R | |
|---|---|
DigiKey Part Number | 283-3250HV2-RTR-ND - Tape & Reel (TR) 283-3250HV2-RCT-ND - Cut Tape (CT) 283-3250HV2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3250HV2-R |
Description | FUSE FAST ACT 2 A 1000 VDC SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 A 1 kV Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 1.4 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.268" L x 0.198" W x 0.198" H (32.20mm x 5.03mm x 5.03mm) | |
DC Cold Resistance | 0.14 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 5 | 3,61000 € | 18,05 € |
| 10 | 3,33100 € | 33,31 € |
| 50 | 2,76240 € | 138,12 € |
| 100 | 2,54780 € | 254,78 € |
| 250 | 2,28832 € | 572,08 € |
| 500 | 2,10868 € | 1.054,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,94202 € | 1.942,02 € |
| 2.000 | 1,78737 € | 3.574,74 € |
| 3.000 | 1,70208 € | 5.106,24 € |
| 5.000 | 1,67387 € | 8.369,35 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |

