2822hc-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2822hc-02
Eaton Bussmann Series 2822HC Brick Fuse

2822HC90-RTR

DigiKey Part Number
283-2822HC90-RTR-ND - Tape & Reel (TR)
283-2822HC90-RTRCT-ND - Cut Tape (CT)
283-2822HC90-RTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2822HC90-RTR
Description
FUSE BOARD MOUNT 90A 72VDC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
90 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
500A
Approval Agency
cURus, UL
Operating Temperature
-
Color
-
Size / Dimension
0.299" L x 0.236" W x 0.173" H (7.60mm x 6.00mm x 4.40mm)
DC Cold Resistance
0.00054 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 712
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,28000 €7,28 €
56,04000 €30,20 €
105,57300 €55,73 €
504,62140 €231,07 €
1004,26170 €426,17 €
2503,82612 €956,53 €
5003,80580 €1.902,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,82238 €3.822,38 €
2.0003,53038 €7.060,76 €
Manufacturers Standard Package
Unit Price without VAT:7,28000 €
Unit Price with VAT:8,66320 €