


2822HC90-RTR | |
|---|---|
DigiKey Part Number | 283-2822HC90-RTR-ND - Tape & Reel (TR) 283-2822HC90-RTRCT-ND - Cut Tape (CT) 283-2822HC90-RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2822HC90-RTR |
Description | FUSE BOARD MOUNT 90A 72VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 90 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 2822HC90-RTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Approval Agency | cURus, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.299" L x 0.236" W x 0.173" H (7.60mm x 6.00mm x 4.40mm) | |
DC Cold Resistance | 0.00054 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,62000 € | 7,62 € |
| 5 | 6,31800 € | 31,59 € |
| 10 | 5,83100 € | 58,31 € |
| 50 | 4,83520 € | 241,76 € |
| 100 | 4,45870 € | 445,87 € |
| 250 | 4,00300 € | 1.000,75 € |
| 500 | 3,79214 € | 1.896,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,95620 € | 3.956,20 € |
| 2.000 | 3,66831 € | 7.336,62 € |
| Unit Price without VAT: | 7,62000 € |
|---|---|
| Unit Price with VAT: | 9,06780 € |

