2822hc-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2822hc-02
Eaton Bussmann Series 2822HC Brick Fuse

2822HC80-RTR

DigiKey Part Number
283-2822HC80-RTR-ND - Tape & Reel (TR)
283-2822HC80-RTRCT-ND - Cut Tape (CT)
283-2822HC80-RTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2822HC80-RTR
Description
FUSE BOARD MOUNT 80A 72VDC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
80 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
500A
Approval Agency
cURus, UL
Operating Temperature
-
Color
-
Size / Dimension
0.299" L x 0.236" W x 0.173" H (7.60mm x 6.00mm x 4.40mm)
DC Cold Resistance
0.00058 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.265
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,03000 €7,03 €
55,83000 €29,15 €
105,37900 €53,79 €
504,46080 €223,04 €
1004,11350 €411,35 €
2503,69316 €923,29 €
5003,66042 €1.830,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,43881 €3.438,81 €
2.0003,16330 €6.326,60 €
Manufacturers Standard Package
Unit Price without VAT:7,03000 €
Unit Price with VAT:8,36570 €