
2822HC150-RTR | |
|---|---|
DigiKey Part Number | 283-2822HC150-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2822HC150-RTR |
Description | 2822HC, 150A BRICK FUSE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 A 75 V Fuse Board Mount (Cartridge Style Excluded), Plastic Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 2822HC150-RTR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 1.2kA |
Part Status Active | Approval Agency cURus, TUV |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.307" L x 0.236" W x 0.169" H (7.80mm x 6.00mm x 4.30mm) |
Current Rating (Amps) | DC Cold Resistance 0.00031 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,47785 € | 6.477,85 € |
| Unit Price without VAT: | 6,47785 € |
|---|---|
| Unit Price with VAT: | 7,70864 € |

