


2822HC125-RTR | |
|---|---|
DigiKey Part Number | 283-2822HC125-RTR-ND - Tape & Reel (TR) 283-2822HC125-RTRCT-ND - Cut Tape (CT) 283-2822HC125-RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2822HC125-RTR |
Description | FUSE BOARD MOUNT 125A 60VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 A 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 2822HC125-RTR Models |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Size / Dimension 0.303" L x 0.236" W x 0.181" H (7.70mm x 6.00mm x 4.60mm) |
Fuse Type | DC Cold Resistance 0.0004 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,01000 € | 9,01 € |
| 5 | 7,47000 € | 37,35 € |
| 10 | 6,89400 € | 68,94 € |
| 50 | 5,71600 € | 285,80 € |
| 100 | 5,27040 € | 527,04 € |
| 250 | 4,73116 € | 1.182,79 € |
| 500 | 4,56422 € | 2.282,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,16579 € | 4.165,79 € |
| 2.000 | 3,88830 € | 7.776,60 € |
| Unit Price without VAT: | 9,01000 € |
|---|---|
| Unit Price with VAT: | 10,72190 € |

