
1A1119-04-R | |
|---|---|
DigiKey Part Number | 283-1A1119-04-R-ND |
Manufacturer | |
Manufacturer Product Number | 1A1119-04-R |
Description | FUSE CLIP CARTRIDGE PCB |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
For Use With/Related Products | 1/4" Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 5 | 1,77200 € | 8,86 € |
| 10 | 1,63500 € | 16,35 € |
| 50 | 1,35660 € | 67,83 € |
| 100 | 1,25160 € | 125,16 € |
| 300 | 1,10083 € | 330,25 € |
| 500 | 1,03670 € | 518,35 € |
| 1.000 | 0,95524 € | 955,24 € |
| 5.000 | 0,78807 € | 3.940,35 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

