Similar
Similar



15KP90A | |
|---|---|
DigiKey Part Number | 283-15KP90ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KP90A |
Description | TVS DIODE 90VWM 145.6VC AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 145.6V Clamp 103.7A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 145.6V |
Mfr | Current - Peak Pulse (10/1000µs) 103.7A |
Series | Power - Peak Pulse 15000W (15kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 90V | Package / Case Axial |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA90A/B | YAGEO | 0 | 13-15KPA90A/BTB-ND | 3,75706 € | Similar |
| 15KPA90A/TR13 | YAGEO | 0 | 13-15KPA90A/TR13TR-ND | 3,75706 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.100 | 2,84717 € | 142.643,22 € |
| Unit Price without VAT: | 2,84717 € |
|---|---|
| Unit Price with VAT: | 3,38813 € |


