Similar
Similar



15KP75A | |
|---|---|
DigiKey Part Number | 283-15KP75ACT-ND - Cut Tape (CT) 283-15KP75ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KP75A |
Description | TVS DIODE 75VWM 122VC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 122V Clamp 123.8A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 122V | |
Current - Peak Pulse (10/1000µs) | 123.8A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,11957 € | 935,87 € |
| 600 | 2,92082 € | 1.752,49 € |
| 900 | 2,86841 € | 2.581,57 € |
| Unit Price without VAT: | 3,11957 € |
|---|---|
| Unit Price with VAT: | 3,71229 € |


