Similar
Similar



15KP58A | |
|---|---|
DigiKey Part Number | 283-15KP58ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KP58A |
Description | TVS DIODE 58VWM 93.8VC AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 93.8V Clamp 161A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 93.8V |
Mfr | Current - Peak Pulse (10/1000µs) 161A |
Series | Power - Peak Pulse 15000W (15kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 58V | Package / Case Axial |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA58A/B | YAGEO | 0 | 13-15KPA58A/BTB-ND | 3,13283 € | Similar |
| 15KPA58A/TR13 | YAGEO | 0 | 13-15KPA58A/TR13TR-ND | 3,04956 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.100 | 3,35065 € | 167.867,57 € |
| Unit Price without VAT: | 3,35065 € |
|---|---|
| Unit Price with VAT: | 3,98727 € |


