


15KP40CA | |
|---|---|
DigiKey Part Number | 283-15KP40CACT-ND - Cut Tape (CT) 283-15KP40CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KP40CA |
Description | TVS DIODE 40VWM 65.8VC AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 65.8V Clamp 229.5A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 65.8V |
Mfr | Current - Peak Pulse (10/1000µs) 229.5A |
Series | Power - Peak Pulse 15000W (15kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 40V | Package / Case Axial |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| 10 | 3,97300 € | 39,73 € |
| 100 | 2,88050 € | 288,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,54287 € | 762,86 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 7,02100 € |

