


15KP40A | |
|---|---|
DigiKey Part Number | 283-15KP40ACT-ND - Cut Tape (CT) 283-15KP40ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KP40A |
Description | TVS DIODE 40VWM 65.8VC AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 65.8V Clamp 229.5A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 65.8V |
Mfr | Current - Peak Pulse (10/1000µs) 229.5A |
Series | Power - Peak Pulse 15000W (15kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 40V | Package / Case Axial |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 € | 6,51 € |
| 10 | 4,40800 € | 44,08 € |
| 100 | 3,21490 € | 321,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,71968 € | 8.159,04 € |
| Unit Price without VAT: | 6,51000 € |
|---|---|
| Unit Price with VAT: | 7,74690 € |

