Similar
Similar



15KP220CA | |
|---|---|
DigiKey Part Number | 283-15KP220CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KP220CA |
Description | TVS DIODE 220VWM 352.5VC AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 352.5V Clamp 42.8A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 352.5V |
Mfr | Current - Peak Pulse (10/1000µs) 42.8A |
Series | Power - Peak Pulse 15000W (15kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 220V | Package / Case Axial |
Voltage - Breakdown (Min) 246V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA220CA/B | YAGEO | 0 | 13-15KPA220CA/BTB-ND | 3,75707 € | Similar |
| 15KPA220CA/TR13 | YAGEO | 0 | 13-15KPA220CA/TR13TR-ND | 3,04956 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.100 | 2,84717 € | 142.643,22 € |
| Unit Price without VAT: | 2,84717 € |
|---|---|
| Unit Price with VAT: | 3,38813 € |


