Similar
Similar



15KP220A | |
|---|---|
DigiKey Part Number | 283-15KP220ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KP220A |
Description | TVS DIODE 220VWM 352.5VC AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 352.5V Clamp 42.8A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 352.5V | |
Current - Peak Pulse (10/1000µs) | 42.8A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.100 | 2,88301 € | 144.438,80 € |
| Unit Price without VAT: | 2,88301 € |
|---|---|
| Unit Price with VAT: | 3,43078 € |


