288.5V Clamp 52.3A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
288.5V Clamp 52.3A Ipp Tvs Diode Through Hole Axial
High Power TVS Diodes

15KP180CA

DigiKey Part Number
283-15KP180CACT-ND - Cut Tape (CT)
283-15KP180CATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
15KP180CA
Description
TVS DIODE 180VWM 288.5VC AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
288.5V Clamp 52.3A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
180V
Voltage - Breakdown (Min)
201V
Voltage - Clamping (Max) @ Ipp
288.5V
Current - Peak Pulse (10/1000µs)
52.3A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.700
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3002,98930 €896,79 €
6002,79692 €1.678,15 €
9002,73030 €2.457,27 €
Manufacturers Standard Package
Unit Price without VAT:2,98930 €
Unit Price with VAT:3,55727 €