


12KP58CAH | |
|---|---|
DigiKey Part Number | 283-12KP58CAHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 12KP58CAH |
Description | TVS DIODE 58VWM 93.6VC P600 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 128.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 128.2A | |
Power - Peak Pulse | 12000W (12kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.100 | 1,32317 € | 66.290,82 € |
| Unit Price without VAT: | 1,32317 € |
|---|---|
| Unit Price with VAT: | 1,57457 € |

