


12KP36CAH | |
|---|---|
DigiKey Part Number | 283-12KP36CAHCT-ND - Cut Tape (CT) 283-12KP36CAHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 12KP36CAH |
Description | TVS DIODE 36VWM 59.8VC P600 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 59.8V Clamp 200.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 59.8V | |
Current - Peak Pulse (10/1000µs) | 200.7A | |
Power - Peak Pulse | 12000W (12kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,17700 € | 21,77 € |
| 100 | 1,51470 € | 151,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,51467 € | 454,40 € |
| 600 | 1,49408 € | 896,45 € |
| 900 | 1,48437 € | 1.335,93 € |
| 1.500 | 1,32434 € | 1.986,51 € |
| 3.000 | 1,32317 € | 3.969,51 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

