


1210HC50-RTR | |
|---|---|
DigiKey Part Number | 283-1210HC50-RTR-ND - Tape & Reel (TR) 283-1210HC50-RTRCT-ND - Cut Tape (CT) 283-1210HC50-RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210HC50-RTR |
Description | FUSE BOARD MOUNT SMD 50A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50A 125 VDC Fuse Board Mount (Cartridge Style Excluded) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 125 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus, TUV | |
Operating Temperature | -40°C ~ 105°C | |
Breaking Capacity @ Rated Voltage | 3kA | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.465" L x 0.394" W x 0.268" H (11.80mm x 10.00mm x 6.80mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 925.0 | |
DC Cold Resistance | 1.02 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,22000 € | 12,22 € |
| 5 | 10,14000 € | 50,70 € |
| 10 | 9,35600 € | 93,56 € |
| 50 | 7,75560 € | 387,78 € |
| 100 | 7,14980 € | 714,98 € |
| 250 | 6,72600 € | 1.681,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,20358 € | 3.101,79 € |
| 1.000 | 5,70818 € | 5.708,18 € |
| 1.500 | 5,49509 € | 8.242,64 € |
| Unit Price without VAT: | 12,22000 € |
|---|---|
| Unit Price with VAT: | 14,54180 € |


