


1210HC125-RTR | |
|---|---|
DigiKey Part Number | 283-1210HC125-RTR-ND - Tape & Reel (TR) 283-1210HC125-RTRCT-ND - Cut Tape (CT) 283-1210HC125-RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210HC125-RTR |
Description | FUSE BOARD MOUNT SMD 125A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125A 125 VDC Fuse Board Mount (Cartridge Style Excluded) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | 125A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 125 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus, TUV | |
Operating Temperature | -40°C ~ 105°C | |
Breaking Capacity @ Rated Voltage | 3kA | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.465" L x 0.394" W x 0.268" H (11.80mm x 10.00mm x 6.80mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 16450.0 | |
DC Cold Resistance | 0.00035 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,58000 € | 16,58 € |
| 5 | 13,76000 € | 68,80 € |
| 10 | 12,69600 € | 126,96 € |
| 50 | 10,52220 € | 526,11 € |
| 100 | 9,69870 € | 969,87 € |
| 250 | 9,40880 € | 2.352,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,41084 € | 4.205,42 € |
| 1.000 | 7,73693 € | 7.736,93 € |
| Unit Price without VAT: | 16,58000 € |
|---|---|
| Unit Price with VAT: | 19,73020 € |

