Similar
Similar



10BJ6-5A | |
|---|---|
DigiKey Part Number | 283-10BJ6-5ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10BJ6-5A |
Description | TVS DIODE 6.5VWM 11.2VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 89.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 11.2V |
Mfr | Current - Peak Pulse (10/1000µs) 89.3A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.0SMB7.5A/TR13 | YAGEO | 0 | 13-1.0SMB7.5A/TR13TR-ND | 0,06758 € | Similar |
| 1.0SMB7.5A/TR7 | YAGEO | 0 | 13-1.0SMB7.5A/TR7TR-ND | 0,07854 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17181 € | 515,43 € |
| 6.000 | 0,16622 € | 997,32 € |
| Unit Price without VAT: | 0,17181 € |
|---|---|
| Unit Price with VAT: | 0,20445 € |


