Similar
Similar



10BJ54A | |
|---|---|
DigiKey Part Number | 283-10BJ54ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10BJ54A |
Description | TVS DIODE 54VWM 87.1VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 11.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 11.5A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18040 € | 541,20 € |
| 6.000 | 0,16569 € | 994,14 € |
| 9.000 | 0,15819 € | 1.423,71 € |
| 15.000 | 0,14977 € | 2.246,55 € |
| 21.000 | 0,14478 € | 3.040,38 € |
| 30.000 | 0,13994 € | 4.198,20 € |
| Unit Price without VAT: | 0,18040 € |
|---|---|
| Unit Price with VAT: | 0,21468 € |


