10BJ48A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 0,06113 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,07954 €
Datasheet
77.4V Clamp 13A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77.4V Clamp 13A Ipp Tvs Diode Surface Mount SMB
High Power TVS Diodes

10BJ48A

DigiKey Part Number
283-10BJ48ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10BJ48A
Description
TVS DIODE 48VWM 77.4VC SMB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
77.4V Clamp 13A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
13A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18267 €548,01 €
6.0000,16778 €1.006,68 €
9.0000,16019 €1.441,71 €
15.0000,15166 €2.274,90 €
21.0000,14661 €3.078,81 €
30.0000,14170 €4.251,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18267 €
Unit Price with VAT:0,21738 €