


10BJ30A | |
|---|---|
DigiKey Part Number | 283-10BJ30ATR-ND - Tape & Reel (TR) 283-10BJ30ACT-ND - Cut Tape (CT) 283-10BJ30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10BJ30A |
Description | TVS DIODE 30VWM 48.4VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 20.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 48.4V |
Mfr | Current - Peak Pulse (10/1000µs) 20.7A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39400 € | 3,94 € |
| 100 | 0,25340 € | 25,34 € |
| 500 | 0,19266 € | 96,33 € |
| 1.000 | 0,17306 € | 173,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17181 € | 515,43 € |
| 6.000 | 0,16622 € | 997,32 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

