


10BJ28A | |
|---|---|
DigiKey Part Number | 283-10BJ28ATR-ND - Tape & Reel (TR) 283-10BJ28ACT-ND - Cut Tape (CT) 283-10BJ28ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10BJ28A |
Description | TVS DIODE 28VWM 45.4VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 22.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 45.4V |
Mfr | Current - Peak Pulse (10/1000µs) 22.1A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.0SMB33A/TR13 | YAGEO | 172 | 13-1.0SMB33A/TR13CT-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42300 € | 4,23 € |
| 100 | 0,27290 € | 27,29 € |
| 500 | 0,20782 € | 103,91 € |
| 1.000 | 0,18684 € | 186,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18040 € | 541,20 € |
| 6.000 | 0,16569 € | 994,14 € |
| 9.000 | 0,15819 € | 1.423,71 € |
| 15.000 | 0,14977 € | 2.246,55 € |
| 21.000 | 0,14478 € | 3.040,38 € |
| 30.000 | 0,13994 € | 4.198,20 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

