


10BJ20CA | |
|---|---|
DigiKey Part Number | 283-10BJ20CATR-ND - Tape & Reel (TR) 283-10BJ20CACT-ND - Cut Tape (CT) 283-10BJ20CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10BJ20CA |
Description | TVS DIODE 20VWM 32.4VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 30.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 30.9A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,44500 € | 4,45 € |
| 100 | 0,28720 € | 28,72 € |
| 500 | 0,21926 € | 109,63 € |
| 1.000 | 0,19734 € | 197,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16948 € | 508,44 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

