

SMBJ8-0CA | |
---|---|
DigiKey Part Number | 283-SMBJ8-0CATR-ND - Tape & Reel (TR) 283-SMBJ8-0CACT-ND - Cut Tape (CT) 283-SMBJ8-0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8-0CA |
Description | TVS DIODE 8VWM 13.6VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 44.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 44.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,40000 € | 0,40 € |
10 | 0,24800 € | 2,48 € |
100 | 0,15650 € | 15,65 € |
500 | 0,11696 € | 58,48 € |
1.000 | 0,10420 € | 104,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,08793 € | 263,79 € |
Unit Price without VAT: | 0,40000 € |
---|---|
Unit Price with VAT: | 0,47600 € |