


10BJ180A | |
|---|---|
DigiKey Part Number | 283-10BJ180ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10BJ180A |
Description | TVS DIODE 180VWM 292VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp 3.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 292V |
Mfr | Current - Peak Pulse (10/1000µs) 3.5A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 180V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 201V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 201.000 | 0,18193 € | 36.567,93 € |
| Unit Price without VAT: | 0,18193 € |
|---|---|
| Unit Price with VAT: | 0,21650 € |

