


10BJ150CA | |
|---|---|
DigiKey Part Number | 283-10BJ150CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10BJ150CA |
Description | TVS DIODE 150VWM 243VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 4.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 4.2A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19442 € | 583,26 € |
| 6.000 | 0,17880 € | 1.072,80 € |
| 9.000 | 0,17084 € | 1.537,56 € |
| 15.000 | 0,16190 € | 2.428,50 € |
| 21.000 | 0,15660 € | 3.288,60 € |
| 30.000 | 0,15146 € | 4.543,80 € |
| Unit Price without VAT: | 0,19442 € |
|---|---|
| Unit Price with VAT: | 0,23136 € |

