


10BJ13CA | |
|---|---|
DigiKey Part Number | 283-10BJ13CATR-ND - Tape & Reel (TR) 283-10BJ13CACT-ND - Cut Tape (CT) 283-10BJ13CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10BJ13CA |
Description | TVS DIODE 13VWM 21.5VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 46.6A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 21.5V |
Mfr | Current - Peak Pulse (10/1000µs) 46.6A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45100 € | 4,51 € |
| 100 | 0,29170 € | 29,17 € |
| 500 | 0,22270 € | 111,35 € |
| 1.000 | 0,20046 € | 200,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16739 € | 502,17 € |
| 6.000 | 0,15354 € | 921,24 € |
| 9.000 | 0,14648 € | 1.318,32 € |
| 15.000 | 0,13855 € | 2.078,25 € |
| 21.000 | 0,13385 € | 2.810,85 € |
| 30.000 | 0,12929 € | 3.878,70 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

