


10BJ10CA | |
|---|---|
DigiKey Part Number | 283-10BJ10CATR-ND - Tape & Reel (TR) 283-10BJ10CACT-ND - Cut Tape (CT) 283-10BJ10CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10BJ10CA |
Description | TVS DIODE 10VWM 17VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 58.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 17V |
Mfr | Current - Peak Pulse (10/1000µs) 58.9A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,46900 € | 4,69 € |
| 100 | 0,30380 € | 30,38 € |
| 500 | 0,23258 € | 116,29 € |
| 1.000 | 0,20961 € | 209,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17181 € | 515,43 € |
| 6.000 | 0,16622 € | 997,32 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

