



1025HC40-RTR | |
|---|---|
DigiKey Part Number | 283-1025HC40-RTR-ND - Tape & Reel (TR) 283-1025HC40-RTRCT-ND - Cut Tape (CT) 283-1025HC40-RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1025HC40-RTR |
Description | FUSE BRD MT 40A 250VAC 72VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 A 250 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 1025HC40-RTR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 300A AC, 500A DC |
Part Status Active | Melting I²t 400.0 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.488" L (4.50mm x 12.40mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0013 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 5 | 3,06200 € | 15,31 € |
| 10 | 2,82500 € | 28,25 € |
| 50 | 2,34340 € | 117,17 € |
| 100 | 2,16150 € | 216,15 € |
| 250 | 1,94152 € | 485,38 € |
| 500 | 1,78922 € | 894,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,74258 € | 1.742,58 € |
| 2.000 | 1,60395 € | 3.207,90 € |
| 3.000 | 1,52749 € | 4.582,47 € |
| 5.000 | 1,48733 € | 7.436,65 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |





