25 A 250 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 A 250 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

1025HC25-RTR

DigiKey Part Number
283-1025HC25-RTR-ND - Tape & Reel (TR)
283-1025HC25-RTRCT-ND - Cut Tape (CT)
283-1025HC25-RTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1025HC25-RTR
Description
FUSE BRD MT 25A 250VAC 72VDC SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 A 250 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A AC, 500A DC
Part Status
Active
Melting I²t
50.0
Mounting Type
Surface Mount
Approval Agency
cURus, PSE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.124" Dia x 0.394" L (3.15mm x 10.00mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.0026 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SF-3812F2500T-2Bourns Inc.3.996SF-3812F2500T-2CT-ND4,03000 €Similar
In-Stock: 738
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,12000 €3,12 €
52,58800 €12,94 €
102,38700 €23,87 €
501,98060 €99,03 €
1001,82700 €182,70 €
2501,64124 €410,31 €
5001,51266 €756,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,41084 €2.116,26 €
3.0001,29825 €3.894,75 €
4.5001,24298 €5.593,41 €
Manufacturers Standard Package
Unit Price without VAT:3,12000 €
Unit Price with VAT:3,71280 €