Similar

0603ESDA | |
|---|---|
DigiKey Part Number | 0603ESDA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603ESDA |
Description | TVS DEVICE POLYMER 35V 0603 |
Customer Reference | |
Detailed Description | Polymer TVS Device 1 Circuit 35V Surface Mount 0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Clamping | 35V | |
Technology | Polymer | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12241 € | 612,05 € |
| 10.000 | 0,11360 € | 1.136,00 € |
| 15.000 | 0,10909 € | 1.636,35 € |
| 25.000 | 0,10758 € | 2.689,50 € |
| Unit Price without VAT: | 0,12241 € |
|---|---|
| Unit Price with VAT: | 0,14567 € |




