Direct

0402ESDA-MLPT | |
|---|---|
DigiKey Part Number | 0402ESDA-MLPT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402ESDA-MLPT |
Description | TVS DEVICE POLYMER 35V 0402 |
Customer Reference | |
Detailed Description | Polymer TVS Device 1 Circuit 35V Surface Mount 0402 |
Datasheet | Datasheet |
Category | Technology Polymer |
Manufacturer Eaton - Electronics Division | Number of Circuits 1 |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Voltage - Clamping 35V | Supplier Device Package 0402 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402ESDA-MLP1 | Eaton - Electronics Division | 149.069 | 283-0402ESDA-MLP1CT-ND | 0,62000 € | Direct |


