


0402ESDA-AEC1 | |
|---|---|
DigiKey Part Number | 283-0402ESDA-AEC1TR-ND - Tape & Reel (TR) 283-0402ESDA-AEC1CT-ND - Cut Tape (CT) 283-0402ESDA-AEC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402ESDA-AEC1 |
Description | TVS DEVICE POLYMER 35V 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymer TVS Device 1 Circuit 35V Surface Mount, MLCV 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 35V | |
Technology | Polymer | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57700 € | 5,77 € |
| 100 | 0,37580 € | 37,58 € |
| 500 | 0,28958 € | 144,79 € |
| 1.000 | 0,26178 € | 261,78 € |
| 2.000 | 0,23838 € | 476,76 € |
| 5.000 | 0,21305 € | 1.065,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,19192 € | 1.919,20 € |
| 20.000 | 0,17912 € | 3.582,40 € |
| 30.000 | 0,17261 € | 5.178,30 € |
| 50.000 | 0,17104 € | 8.552,00 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |


