
XTSE025CE23A | |
|---|---|
DigiKey Part Number | 5730-XTSE025CE23A-ND |
Manufacturer | |
Manufacturer Product Number | XTSE025CE23A |
Description | MAGCONTACTOR, NONREVERSING, 110- |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 25 A 110 ~ 120VAC Coil Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 110 ~ 120VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 600VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,58000 € | 432,58 € |
| Unit Price without VAT: | 432,58000 € |
|---|---|
| Unit Price with VAT: | 514,77020 € |

