
XTSE018CE23TD | |
|---|---|
DigiKey Part Number | 5730-XTSE018CE23TD-ND |
Manufacturer | |
Manufacturer Product Number | XTSE018CE23TD |
Description | MAGNETIC CONTACTOR, NON-REVERSIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 18 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Voltage 24VDC |
Manufacturer Eaton Electrical | Contact Form 3PST-NO (3 Form A) |
Series | Contact Rating (Current) 18 A |
Packaging Box | Switching Voltage 600VAC - Max |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,94000 € | 437,94 € |
| Unit Price without VAT: | 437,94000 € |
|---|---|
| Unit Price with VAT: | 521,14860 € |

