
XTSE018CE23A | |
|---|---|
DigiKey Part Number | 5730-XTSE018CE23A-ND |
Manufacturer | |
Manufacturer Product Number | XTSE018CE23A |
Description | MAGCONTACTOR, NONREVERSING, 110- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 18 A 110 ~ 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Voltage 110 ~ 120VAC |
Manufacturer Eaton Electrical | Contact Form 3PST-NO (3 Form A) |
Series | Contact Rating (Current) 18 A |
Packaging Box | Switching Voltage 600VAC - Max |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,01000 € | 380,01 € |
| Unit Price without VAT: | 380,01000 € |
|---|---|
| Unit Price with VAT: | 452,21190 € |

