New at DigiKey
Contactor 4PST-NO (4 Form A) 6 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTRE10B40TD

DigiKey Part Number
5730-XTRE10B40TD-ND
Manufacturer
Manufacturer Product Number
XTRE10B40TD
Description
IEC CONTROL RELAY, 4NO, 24V DC,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 6 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
4PST-NO (4 Form A)
Manufacturer
Eaton Electrical
Contact Rating (Current)
6 A
Series
Switching Voltage
690VAC - Max
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-25°C ~ 60°C
Mounting Type
Chassis Mount
Must Operate Voltage
19.2 VDC
Coil Voltage
24VDC
Operate Time
31 ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1130,83000 €130,83 €
10111,21900 €1.112,19 €
Manufacturers Standard Package
Unit Price without VAT:130,83000 €
Unit Price with VAT:155,68770 €