
XTRE10B40A | |
|---|---|
DigiKey Part Number | 5730-XTRE10B40A-ND |
Manufacturer | |
Manufacturer Product Number | XTRE10B40A |
Description | IEC CONTROL RELAY, 4NO, 110/120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 6 A 110 ~ 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 110 ~ 120VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 21 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,49000 € | 99,49 € |
| 10 | 84,57400 € | 845,74 € |
| 100 | 73,50570 € | 7.350,57 € |
| Unit Price without VAT: | 99,49000 € |
|---|---|
| Unit Price with VAT: | 118,39310 € |

