New at DigiKey
Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 6 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTRE10B22TD

DigiKey Part Number
5730-XTRE10B22TD-ND
Manufacturer
Manufacturer Product Number
XTRE10B22TD
Description
IEC CONTROL RELAY, 2NO/2NC, 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 6 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Manufacturer
Eaton Electrical
Contact Rating (Current)
6 A
Series
Switching Voltage
690VAC - Max
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-25°C ~ 60°C
Mounting Type
Chassis Mount
Must Operate Voltage
19.2 VDC
Coil Voltage
24VDC
Operate Time
31 ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1136,44000 €136,44 €
10115,99100 €1.159,91 €
Manufacturers Standard Package
Unit Price without VAT:136,44000 €
Unit Price with VAT:162,36360 €