New at DigiKey
Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 6 A 208VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTRE10B22E

DigiKey Part Number
5730-XTRE10B22E-ND
Manufacturer
Manufacturer Product Number
XTRE10B22E
Description
IEC CONTROL RELAY, 2NO/2NC, 208V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 6 A 208VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Manufacturer
Eaton Electrical
Contact Rating (Current)
6 A
Series
Switching Voltage
690VAC - Max
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-25°C ~ 60°C
Mounting Type
Chassis Mount
Must Operate Voltage
166.4 VAC
Coil Voltage
208VAC
Operate Time
21 ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1103,10000 €103,10 €
Manufacturers Standard Package
Unit Price without VAT:103,10000 €
Unit Price with VAT:122,68900 €