New at DigiKey
Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 6 A 110 ~ 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTRE10B22A

DigiKey Part Number
5730-XTRE10B22A-ND
Manufacturer
Manufacturer Product Number
XTRE10B22A
Description
IEC CONTROL RELAY,2NO/2NC,110/12
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 6 A 110 ~ 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Manufacturer
Eaton Electrical
Contact Rating (Current)
6 A
Series
Switching Voltage
690VAC - Max
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-25°C ~ 60°C
Mounting Type
Chassis Mount
Operate Time
21 ms
Coil Voltage
110 ~ 120VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
199,49000 €99,49 €
1084,57400 €845,74 €
10073,50570 €7.350,57 €
Manufacturers Standard Package
Unit Price without VAT:99,49000 €
Unit Price with VAT:118,39310 €