
XTPR016DC1 | |
|---|---|
DigiKey Part Number | 5730-XTPR016DC1-ND |
Manufacturer | |
Manufacturer Product Number | XTPR016DC1 |
Description | MANUALMOTORPROTECT,IEC,SELECTSWT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter 16A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Category | Breaker Type Manual Motor Starter |
Manufacturer Eaton Electrical | Current Rating (Amps) 16A |
Series | Voltage Rating - AC 690 V |
Packaging Box | Actuator Type Rotary |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Approval Agency ATEX, CE, CSA C22.2 No. 14, EN 60947, IEC 60947, UL508, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,06000 € | 370,06 € |
| 5 | 306,57800 € | 1.532,89 € |
| 10 | 282,51800 € | 2.825,18 € |
| Unit Price without VAT: | 370,06000 € |
|---|---|
| Unit Price with VAT: | 440,37140 € |

