
XTPE065DCS | |
|---|---|
DigiKey Part Number | 5730-XTPE065DCS-ND |
Manufacturer | |
Manufacturer Product Number | XTPE065DCS |
Description | MANMOTORPROTECT,IEC,SELECTSWTCH, |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter 65A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Manual Motor Starter | |
Current Rating (Amps) | 65A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CE, CSA C22.2 No. 14, EN 60947, IEC 60947, UL508 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,21000 € | 624,21 € |
| Unit Price without VAT: | 624,21000 € |
|---|---|
| Unit Price with VAT: | 742,80990 € |

